New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      MP700023 US

                      Spectrum Analyzer, Bench, 9kHz to 3.6GHz, 221 mm, 421 mm, 115 mm

                      MULTICOMP PRO MP700023 US
                      MULTICOMP PRO MP700023 US
                      MULTICOMP PRO MP700023 US
                      MULTICOMP PRO MP700023 US
                      MULTICOMP PRO MP700023 US
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700023 US
                      Newark Part No.10AH2391
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,953.030
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $14,765.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700023 US
                      Newark Part No.10AH2391
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product Range-
                      Test Frequency Range9kHz to 3.6GHz
                      External Height221mm
                      External Width421mm
                      External Depth115mm
                      Weight5kg
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The Multicomp Pro MP700023 is a 3.6GHz Spectrum analyser. Featuring 160dBm displayed average noise levels, 1.5dB total amplitude accuracy, EMI pre-compliance test kit, 3.6GHz tracking generator kit, 3.6GHz signal generator kit and a large 10.4" display.

                      • Offers DANL (displayed average noise level) down to -130dBm which is able to measure smaller signals
                      • Excellent phase noise performance of 80dBc at 30KHz
                      • EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
                      • Large 10.4" TFT LCD display
                      • Dimension is 421 x 221 x 115mm
                      • Device weight is 5Kg

                      Contents

                      Spectrum analyser, Mains cord, USB Cable, CD-ROM, Manual.

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      9kHz to 3.6GHz

                      External Width

                      421mm

                      Weight

                      5kg

                      Plug Type

                      US

                      Product Range

                      -

                      External Height

                      221mm

                      External Depth

                      115mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Software EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.