Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856
Newark Part No.76AK9649
Your Part Number
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856
Newark Part No.76AK9649
Technical Datasheet
Driver TypeTweeter
Impedance6ohm
External Diameter - Metric72mm
External Width - Metric-
Power Rating Nom25W
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.83"
Product Dimensions72mm x 53mm
External Width - Imperial-
Frequency Range0Hz to 20kHz
Frequency Response Min-
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric-
External Depth - Metric53mm
External Length - Imperial-
External Depth - Imperial2.08"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 72mm speaker with plastic face plate
- 1″ aluminum diaphragm
- Neodymium magnet low distortion motor system
- Ferro fluid for improved power handling
- Silk surround, 6ohm nominal impedance
- 25W nominal power handling and 50W program power handling
- 88dB ± 2dB (2.45V/M/W) sensitivity
- 1500Hz ±300Hz free air resonance, f0 to 20000Hz frequency range
- 4.8ohm DC resistance
- 1480Hz free air resonance
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
72mm
Power Rating Nom
25W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.83"
External Width - Imperial
-
Frequency Response Min
-
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
53mm
External Depth - Imperial
2.08"
Impedance
6ohm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
72mm x 53mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate