Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005977
Newark Part No.12AJ6609
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.44m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for MP005977
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate