Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004716
Newark Part No.82AH4689
Your Part Number
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.680 |
| 25+ | $28.230 |
| 50+ | $26.320 |
| 100+ | $25.500 |
| 250+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004716
Newark Part No.82AH4689
Technical Datasheet
Foam FeaturesConductive
Height - Metric10mm
Height10mm
Width609mm
Length904mm
Height - Imperial0.4"
Length - Imperial24"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Foam Features
Conductive
Height
10mm
Length
904mm
Length - Imperial
24"
Height - Metric
10mm
Width
609mm
Height - Imperial
0.4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate