Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.780 |
10+ | $3.370 |
25+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004709
Newark Part No.82AH4686
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourGrey
Product Range-
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Grey
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
