Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004480
Newark Part No.76AH5829
Your Part Number
Technical Datasheet
26,829 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.660 | $0.113 |
| 10+ | $1.340 | $0.113 |
| 50+ | $1.000 | $0.113 |
| 100+ | $0.872 | $0.113 |
| 500+ | $0.825 | $0.113 |
| 1000+ | $0.697 | $0.113 |
| 5000+ | $0.634 | $0.113 |
| 10000+ | $0.603 | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004480
Newark Part No.76AH5829
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb Size5.84mm
MSCP0.3
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bulb Shape No. T1 3/4
- Bulb Diameter: 5.84 mm
- Overall Length: 15.9 mm
Technical Specifications
Supply Voltage
28V
Bulb Size
5.84mm
Average Bulb Life
7000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Midget Flange
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate