Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004465
Newark Part No.75AH9149
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.850 | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004465
Newark Part No.75AH9149
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendArrow in Circle (Symbol)
Sign MaterialVinyl
External Height-
External Width500mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Vinyl
External Width
500mm
Product Range
-
Sign Legend
Arrow in Circle (Symbol)
External Height
-
Sign Colour
Black on Yellow
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate