Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003359
Newark Part No.67AH3016
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.160 |
| 25+ | $28.830 |
| 50+ | $27.010 |
| 100+ | $26.230 |
| 250+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$31.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003359
Newark Part No.67AH3016
Technical Datasheet
LED Module TypeLED + Housing
LED ColorRed, Green
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs36LEDs
Power Module ConfigurationCircular
Supply Voltage12VDC
Forward Voltage @ TestR 12V, G 12V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Module Type
LED + Housing
Wavelength / Colour
-
No. of LEDs
36LEDs
Supply Voltage
12VDC
Power Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
LED Color
Red, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
R 12V, G 12V
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate