Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003337
Newark Part No.75AH9119
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 100+ | $9.250 |
| 250+ | $8.510 |
| 500+ | $7.930 |
| 1000+ | $7.480 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003337
Newark Part No.75AH9119
Technical Datasheet
Label TypeSelf Adhesive
Label Height38mm
Label Width70mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendCalibration (Comments, By, Date, Next Calibration)
Label ColourGreen on White
Pack Quantity30
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
70mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
-
Label Height
38mm
Label Diameter
-
Label Legend
Calibration (Comments, By, Date, Next Calibration)
Pack Quantity
30
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate