Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002876
Newark Part No.64AH4449
Product RangeMC SCDS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.273 |
| 5000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002876
Newark Part No.64AH4449
Product RangeMC SCDS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC SCDS Series
Power Inductor Case6.7mm x 6.7mm x 4mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC SCDS Series
DC Resistance Max
0.038ohm
Product Length
6.7mm
Product Height
4mm
RMS Current (Irms)
2A
Saturation Current (Isat)
-
Power Inductor Case
6.7mm x 6.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
2-methylimidazole (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002876
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability