Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002872
Newark Part No.64AH4445
Product RangeMC SCDA Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.227 |
| 5000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002872
Newark Part No.64AH4445
Product RangeMC SCDA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeMC SCDA Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC SCDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.1A
Power Inductor Case
-
DC Resistance Max
0.165ohm
Product Length
4.2mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for MP002872
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability