Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002862
Newark Part No.64AH4435
Product RangeMC PCDR Series
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $0.546 |
| 1000+ | $0.494 |
| 5000+ | $0.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002862
Newark Part No.64AH4435
Product RangeMC PCDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeMC PCDR Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.083ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MC PCDR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.3A
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.083ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (1)
Alternatives for MP002862
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability