Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002861
Newark Part No.64AH4434
Product RangeMC PCDR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.484 |
| 1000+ | $0.438 |
| 5000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002861
Newark Part No.64AH4434
Product RangeMC PCDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCDR Series
Power Inductor Case10mm x 10mm x 4.5mm
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MC PCDR Series
DC Resistance Max
0.059ohm
Product Length
10mm
Product Height
4.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002861
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability