Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002828
Newark Part No.64AH4401
Product RangeMC PCD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.123 |
| 5000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$184.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002828
Newark Part No.64AH4401
Product RangeMC PCD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeMC PCD Series
DC Resistance Max1.57ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
1.57ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Product Range
MC PCD Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002828
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability