Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1000+ | $0.088 |
5000+ | $0.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$176.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002817
Newark Part No.64AH4390
Technical Datasheet
DC Current Rating200mA
Inductance-
Product Range-
Impedance2.2kohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
-
Common Mode Filter Case
-
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
2.2kohm
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for MP002817
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
