Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002812
Newark Part No.64AH4385
Product RangeMP CMH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.085 |
| 5000+ | $0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002812
Newark Part No.64AH4385
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeMP CMH Series
Impedance120ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
MP CMH Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
120ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Alternatives for MP002812
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability