Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002805
Newark Part No.
Full Reel64AH4378
Re-Reel83AH2629
Cut Tape83AH2629
Product RangeMC PD Series
Your Part Number
Technical Datasheet
938 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 250+ | $0.403 |
| 500+ | $0.360 |
| 1000+ | $0.326 |
| 5000+ | $0.297 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.326 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002805
Newark Part No.
Full Reel64AH4378
Re-Reel83AH2629
Cut Tape83AH2629
Product RangeMC PD Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max2.02ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Product Range
MC PD Series
DC Resistance Max
2.02ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Alternatives for MP002805
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability