Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001905
Newark Part No.50AH4274
Product RangeMP Power K6F Series
Your Part Number
Technical Datasheet
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 100+ | $12.440 |
| 250+ | $11.280 |
| 500+ | $10.310 |
| 1000+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001905
Newark Part No.50AH4274
Product RangeMP Power K6F Series
Technical Datasheet
Product RangeMP Power K6F Series
Fuse Current25A
Voltage Rating VAC600V
Voltage Rating VDC600V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP001905 from Multicomp Pro is a 25A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Over current protection in solar power system
- Specialized for use in photovoltaic systems
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- Protects PV arrays from electrical circuit failures (i.e. mismatch effects, reverse currents, etc.)
Technical Specifications
Product Range
MP Power K6F Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
25A
Voltage Rating VDC
600V
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability