Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000779
Newark Part No.
Full Reel84AH0048
Re-Reel29AH6633
Cut Tape29AH6633
Product RangeMP- Detector switch-779
Your Part Number
Technical Datasheet
4,705 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 25+ | $0.739 |
| 50+ | $0.660 |
| 100+ | $0.618 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000779
Newark Part No.
Full Reel84AH0048
Re-Reel29AH6633
Cut Tape29AH6633
Product RangeMP- Detector switch-779
Technical Datasheet
Product RangeMP- Detector switch-779
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4mm
External Depth4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP- Detector switch-779
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
1.2mm
External Depth
4.2mm
Technical Docs (1)
Alternatives for MP000779
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability