Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000740
Newark Part No.
Full Reel84AH0040
Re-Reel29AH6623
Cut Tape29AH6623
Your Part Number
Technical Datasheet
1,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.960 |
| 25+ | $6.570 |
Full Reel
| Quantity | Price |
|---|---|
| 25+ | $6.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000740
Newark Part No.
Full Reel84AH0040
Re-Reel29AH6623
Cut Tape29AH6623
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.4mm x 8mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
8.4mm x 8mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
-
Illumination
Illuminated
Technical Docs (1)
Alternatives for MP000740
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability