Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1780-150-0.5
Newark Part No.49AH9351
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1780-150-0.5
Newark Part No.49AH9351
Technical Datasheet
Thickness0.5mm
Conductive MaterialAluminium Nitride, Aluminium Oxide, Boron Nitride, Silicone
Thermal Conductivity17.8W/m.K
Thermal Impedance-
Volume Resistivity6000000Mohm-m
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
17.8W/m.K
Volume Resistivity
6000000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Nitride, Aluminium Oxide, Boron Nitride, Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate