Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-48A
Newark Part No.83AH9978
Product RangeMP DR DIN Rail Converter
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.970 |
| 25+ | $160.690 |
| 50+ | $147.830 |
| 100+ | $137.830 |
| 250+ | $129.980 |
Price for:Each
Minimum: 1
Multiple: 1
$194.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-48A
Newark Part No.83AH9978
Product RangeMP DR DIN Rail Converter
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP DR DIN Rail Converter
SVHCTo Be Advised
Product Overview
MP-DRA240-48A is a DIN rail mount AC to DC power supply. Approved by UL / cUL, TUV, CE, CCC, vibration-resistance and shock resistance standards.
- Input voltage 115/230V AC auto select
- Selv components design
- PFC function available
- Parallel function available (switch)
- 115/230V AC input voltage
- 240W output wattage
- 48V DC output voltage
- 5A output current
- 90% typ efficiency
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP DR DIN Rail Converter
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability