Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1070
Newark Part No.53AH7140
Product RangeMulticomp Pro micro:bit Accessories
Your Part Number
Technical Datasheet
372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 100+ | $8.830 |
| 250+ | $8.170 |
| 500+ | $7.650 |
| 1000+ | $7.250 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1070
Newark Part No.53AH7140
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory Type10mm LED
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage12V
Wavelength Typ596nm
Luminous Intensity180mcd
Viewing Angle100°
Lens ShapeRound
Product RangeMulticomp Pro micro:bit Accessories
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
10mm LED
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
596nm
Viewing Angle
100°
Product Range
Multicomp Pro micro:bit Accessories
MSL
-
LED Color
Yellow
LED Case Size
T-3 (10mm)
Forward Voltage
12V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability