Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA160/18
Newark Part No.38K4911
Product RangeMCTA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $66.840 |
25+ | $63.780 |
50+ | $60.720 |
100+ | $57.660 |
250+ | $55.260 |
Price for:Each
Minimum: 1
Multiple: 1
$66.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA160/18
Newark Part No.38K4911
Product RangeMCTA
Technical Datasheet
Power Rating160VA
Primary Voltages115V, 230V
Secondary Voltages2 x 18V
Winding TypeDual Primary, Dual Secondary
Toroid CenterUnpotted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter105mm
Height47mm
Secondary Current Nom4.44A
Product RangeMCTA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
160VA
Secondary Voltages
2 x 18V
Toroid Center
Unpotted
Transformer Terminals
Wire Leaded
Height
47mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
105mm
Secondary Current Nom
4.44A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
