New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      MCABS-201-RC

                      Speaker, 150 mW, 8 ohm, 73 dB, 700 Hz to 4 kHz

                      MULTICOMP PRO MCABS-201-RC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCABS-201-RC
                      Newark Part No.18X4918
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,242 In Stock

                      Need more?

                      30 Delivery in 1-3 Business Days(US stock)
                      1212 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.720
                      10+$3.330
                      100+$2.630
                      500+$2.180
                      1000+$1.900
                      5000+$1.710
                      10000+$1.550
                      25000+$1.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCABS-201-RC
                      Newark Part No.18X4918
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionSpeaker
                      Driver TypeMiniature
                      Power Rating RMS150mW
                      External Diameter - Metric23mm
                      Impedance8ohm
                      Sensitivity (dB)73dB
                      External Width - Metric-
                      Power Rating Nom80mW
                      Resonant Frequency1.5kHz
                      Sound Pressure Level (SPL)73dB
                      Speaker ShapeRound
                      External Diameter - Imperial0.906"
                      Product Dimensions22.5mm x 8.5mm
                      External Width - Imperial-
                      Frequency Response Min700Hz
                      Frequency Range700Hz to 4kHz
                      Frequency Response Max4kHz
                      Temperature Grade-
                      Speaker MountingThrough Hole
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingThrough Hole
                      Power Rating Max150mW
                      External Length - Metric-
                      External Depth - Metric8.5mm
                      External Length - Imperial-
                      External Depth - Imperial0.335"
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCABS-201-RC is a low profile PCB-mount Speaker with Mylar cone. The speaker operates at 0.15W maximum power and generates 73B sound.

                      • Wave solderable
                      • -20 to +85°C Operating temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Transducer Function

                      Speaker

                      Power Rating RMS

                      150mW

                      Impedance

                      8ohm

                      External Width - Metric

                      -

                      Resonant Frequency

                      1.5kHz

                      Speaker Shape

                      Round

                      Product Dimensions

                      22.5mm x 8.5mm

                      Frequency Response Min

                      700Hz

                      Frequency Response Max

                      4kHz

                      Speaker Mounting

                      Through Hole

                      IP Rating

                      -

                      Speaker Mounting

                      Through Hole

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Type

                      Miniature

                      External Diameter - Metric

                      23mm

                      Sensitivity (dB)

                      73dB

                      Power Rating Nom

                      80mW

                      Sound Pressure Level (SPL)

                      73dB

                      External Diameter - Imperial

                      0.906"

                      External Width - Imperial

                      -

                      Frequency Range

                      700Hz to 4kHz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Power Rating Max

                      150mW

                      External Depth - Metric

                      8.5mm

                      External Depth - Imperial

                      0.335"

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for MCABS-201-RC

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.