Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34493
Newark Part No.46P5369
Product RangeMC34 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34493
Newark Part No.46P5369
Product RangeMC34 Series
Technical Datasheet
No. of Positions2Positions
Product RangeMC34 Series
Pitch Spacing1.25mm
For Use WithMC34 Series Contacts
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
Product Range
MC34 Series
For Use With
MC34 Series Contacts
No. of Positions
2Positions
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
