Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29547
Newark Part No.34P2304
Product RangeMC29 Series
Technical Datasheet
232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $16.420 | $7.800 |
50+ | $13.500 | $7.800 |
100+ | $12.600 | $7.800 |
250+ | $11.490 | $7.800 |
500+ | $10.800 | $7.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29547
Newark Part No.34P2304
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeMC29 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
MC29 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for MC29547
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
