Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003614
Newark Part No.99AC4120
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.940 |
| 5+ | $59.430 |
Price for:Each
Minimum: 1
Multiple: 1
$64.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003614
Newark Part No.99AC4120
Technical Datasheet
Enclosure TypeDual Compartment
Enclosure MaterialABS
External Height - Metric281mm
External Width - Metric296mm
External Depth - Metric158mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial11.06"
External Width - Imperial11.65"
External Depth - Imperial6.22"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Dual Compartment
External Height - Metric
281mm
External Depth - Metric
158mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.65"
Product Range
-
Enclosure Material
ABS
External Width - Metric
296mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
11.06"
External Depth - Imperial
6.22"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate