Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002987
Newark Part No.71AC0498
Your Part Number
Technical Datasheet
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 5+ | $10.950 |
| 10+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002987
Newark Part No.71AC0498
Technical Datasheet
Cable Length - Imperial6.5"
Connector to Connector90° MCX Plug to MCX Plug
Cable Length - Metric165mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6.5"
Cable Length - Metric
165mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to MCX Plug
Coaxial Cable Type
RG178
Connector Type B
MCX Straight Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate