Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.680 |
100+ | $1.320 |
250+ | $1.190 |
500+ | $1.090 |
1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000751
Newark Part No.53X3321
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
