Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG378
Newark Part No.74M2299
Your Part Number
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
| 5+ | $28.220 |
| 10+ | $25.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG378
Newark Part No.74M2299
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric95mm
External Width - Metric265mm
External Depth - Metric185mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial10.4"
External Depth - Imperial7.28"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The multipurpose enclosures from Multicomp Pro are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -20°C to +80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
185mm
Body Color
Gray
External Height - Imperial
3.74"
External Depth - Imperial
7.28"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
265mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.4"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate