Print Page
Image is for illustrative purposes only. Please refer to product description.
4,227 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.542 |
10+ | $0.377 |
50+ | $0.232 |
100+ | $0.186 |
500+ | $0.164 |
1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoES3DB-13-F
Newark Part No.65W8584
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AA (SMB)
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
