Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0097
Newark Part No.94T8853
Product Range5mm Green LED
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 10+ | $0.180 |
| 50+ | $0.132 |
| 100+ | $0.119 |
| 500+ | $0.104 |
| 1000+ | $0.078 |
| 2000+ | $0.072 |
| 5000+ | $0.068 |
Price for:Each
Minimum: 5
Multiple: 5
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0097
Newark Part No.94T8853
Product Range5mm Green LED
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity150mcd
Viewing Angle15°
Lens ShapeRound
Product Range5mm Green LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 703-0097 is a 5mm round green LED Lamp with green water clear lens. The green source device is made with GaP/GaP chip and clear epoxy resin.
- 78mW Power Dissipation
- 15° Viewing Angle
- 150mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
15°
Product Range
5mm Green LED
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate