Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3213
Newark Part No.43W7870
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.620 |
| 4+ | $34.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3213
Newark Part No.43W7870
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS200W
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric381mm
Sensitivity (dB)98dB
Power Rating Nom100W
External Width - Metric-
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial15"
Product Dimensions381mm
External Width - Imperial-
Frequency Range50Hz to 2.5kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3213 is a woofer with paper cone and cloth surround.
- Nominal diameter is 15inch, rated impedance is 4ohm
- Operating bandwidth is 50 ~ 2.5kHz (-3dB)
- Power handling capacity is 200W RMS
- Sensitivity (1W/M) is 98dB( ±3dB), voice coil diameter is 3inch
- Resonance frequency is 32.49Hz, DC resistance is 3.4ohm
- Pressed steel chassis basket, 67oz magnet type
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
381mm
Power Rating Nom
100W
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
381mm
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
200W
Impedance
4ohm
Sensitivity (dB)
98dB
External Width - Metric
-
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
15"
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
157mm
External Depth - Imperial
6.181"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate