Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6056
Newark Part No.29AH9882
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6056
Newark Part No.29AH9882
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current8A
Transition Frequency-
Power Dissipation100W
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
Operating Temperature Max
200°C
Product Range
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
8A
Power Dissipation
100W
No. of Pins
2Pins
DC Current Gain hFE Min
100hFE
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate