Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(30/20)
Newark Part No.07WX4443
Product Range03EN Series
Your Part Number
Technical Datasheet
271 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 100+ | $13.710 |
| 250+ | $12.660 |
| 500+ | $11.670 |
| 1000+ | $10.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(30/20)
Newark Part No.07WX4443
Product Range03EN Series
Technical Datasheet
Switching Temperature30°C
Reset Temperature20°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/16A
Product Range03EN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
20°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/16A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate