Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8616GL-12-P
Newark Part No.54AH3250
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.440 |
| 25+ | $4.250 |
| 50+ | $4.060 |
| 100+ | $3.860 |
| 250+ | $3.840 |
| 500+ | $3.830 |
| 1000+ | $3.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8616GL-12-P
Newark Part No.54AH3250
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max6V
Max Output Current12A
Output Current12A
IC Case / PackageQFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min610mV
Output Voltage Max4.5V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- High efficiency, 12A, 6V synchronous step-down converter
- Low RDS(ON) internal power MOSFETs
- Adaptive COT for ultrafast transient response
- 1% reference voltage over -20⁰C to +85⁰C junction temperature range
- Programmable soft start time
- Pre-bias start up
- Programmable switching frequency from 300KHz to 1MHz
- Minimum on time TON_MIN=60ns, minimum off time TOFF_MIN=100ns
- Non-latch OCP, non-latch OVP protection and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
12A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
610mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
12A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
4.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate