New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      MPL-SE2512-1R0

                      Power Inductor (SMD), 1 µH, 3.35 A, Semishielded, 4.2 A, MPL-SE Series

                      MONOLITHIC POWER SYSTEMS (MPS) MPL-SE2512-1R0
                      MONOLITHIC POWER SYSTEMS (MPS) MPL-SE2512-1R0
                      MONOLITHIC POWER SYSTEMS (MPS) MPL-SE2512-1R0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPL-SE2512-1R0
                      Newark Part No.80AH9768
                      Product RangeMPL-SE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPL-SE2512-1R0
                      Newark Part No.80AH9768
                      Product RangeMPL-SE Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1µH
                      RMS Current (Irms)3.35A
                      Inductor ConstructionSemishielded
                      Saturation Current (Isat)4.2A
                      Product RangeMPL-SE Series
                      Power Inductor Case2.5mm x 2mm x 1.2mm
                      DC Resistance Max0.053ohm
                      Inductance Tolerance± 20%
                      Product Length2.5mm
                      Product Width2mm
                      Product Height1.2mm
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, IoT, wearable, portable devices, input filters.

                      • Size is 2mm x 2.5mm x 1.2mm
                      • Semi shielded construction
                      • Low DCR, low profile
                      • Low stray field
                      • Maximum operating temperature range of +125°C

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Inductance

                      1µH

                      Inductor Construction

                      Semishielded

                      Product Range

                      MPL-SE Series

                      DC Resistance Max

                      0.053ohm

                      Product Length

                      2.5mm

                      Product Height

                      1.2mm

                      RMS Current (Irms)

                      3.35A

                      Saturation Current (Isat)

                      4.2A

                      Power Inductor Case

                      2.5mm x 2mm x 1.2mm

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      2mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.