New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      MPL-AT2010-R68

                      Power Inductor (SMD), 680 nH, 3.5 A, Shielded, 4.9 A, MPL-AT Series

                      MONOLITHIC POWER SYSTEMS (MPS) MPL-AT2010-R68
                      MONOLITHIC POWER SYSTEMS (MPS) MPL-AT2010-R68
                      MONOLITHIC POWER SYSTEMS (MPS) MPL-AT2010-R68
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPL-AT2010-R68
                      Newark Part No.80AH9724
                      Product RangeMPL-AT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,743 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.620
                      10+$0.525
                      25+$0.500
                      50+$0.474
                      100+$0.449
                      250+$0.428
                      500+$0.408
                      1000+$0.387
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPL-AT2010-R68
                      Newark Part No.80AH9724
                      Product RangeMPL-AT Series
                      Technical Datasheet

                      Data Sheet

                      Inductance680nH
                      RMS Current (Irms)3.5A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)4.9A
                      Power Inductor Case2mm x 1.6mm x 1mm
                      Product RangeMPL-AT Series
                      DC Resistance Max0.05ohm
                      Inductance Tolerance± 20%
                      Product Length2mm
                      Product Width1.6mm
                      Product Height1mm
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.

                      • Size is 2.0mm x 1.6mm x 1.0mm
                      • Low profile, low DCR
                      • Low audible noise
                      • Moulded construction
                      • Soft saturation
                      • Stable over high temperatures
                      • Maximum operating temperature range of +125°C

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Inductance

                      680nH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      2mm x 1.6mm x 1mm

                      DC Resistance Max

                      0.05ohm

                      Product Length

                      2mm

                      Product Height

                      1mm

                      RMS Current (Irms)

                      3.5A

                      Saturation Current (Isat)

                      4.9A

                      Product Range

                      MPL-AT Series

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      1.6mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.