Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6906GJ-P
Newark Part No.54AH3497
Technical Datasheet
319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.720 |
10+ | $3.060 |
25+ | $3.010 |
50+ | $2.660 |
100+ | $2.310 |
250+ | $1.990 |
500+ | $1.140 |
1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6906GJ-P
Newark Part No.54AH3497
Technical Datasheet
IC FunctionFast Turn-Off Intelligent Rectifier
Supply Voltage Min4.2V
Supply Voltage Max35V
IC Package TypeTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast turn-off intelligent rectifier with very low voltage forward regulation in TSOT-23-6 package
- Works with 12V standard and 5V logic level FETS
- Fast turn-off total delay of 25ns
- 30mV VDS regulation function
- 150µA quiescent current in light-load mode
- Supports DCM and quasi-resonant operation
- SYNC interface for CCM operation
- Supports high-side and low-side rectification
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Fast Turn-Off Intelligent Rectifier
Supply Voltage Max
35V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.2V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate