Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6507GQ-P
Newark Part No.
Re-Reel54AH3488
Cut Tape54AH3488
Your Part Number
Technical Datasheet
406 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.660 |
| 25+ | $3.240 |
| 50+ | $3.220 |
| 100+ | $2.970 |
| 250+ | $2.530 |
| 500+ | $1.470 |
| 1000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6507GQ-P
Newark Part No.
Re-Reel54AH3488
Cut Tape54AH3488
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current700mA
Output Voltage-
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- Bipolar stepper motor driver integrated MOSFETs in 16 pin QFN package
- Two internal full bridge drivers
- Low MOSFET on-resistance (HS: 500mohm, LS:500mohm)
- Internal charge pump for the high side driver
- Low quiescent current of 1.1mA
- Low sleep current of 1μA
- Thermal shutdown and undervoltage lockout (UVLO) protection
- Overtemperature output flag
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
700mA
IC Case / Package
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate