Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5032GJ-P
Newark Part No.54AH3471
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $2.010 |
10+ | $1.580 |
25+ | $1.480 |
50+ | $1.420 |
100+ | $1.350 |
250+ | $1.290 |
500+ | $1.260 |
1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5032GJ-P
Newark Part No.54AH3471
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage14V
Current Limit3.2A
On State Resistance0.032ohm
IC Case / PackageTSOT-23
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleTSOT-23
Product Overview
- QC 3.0 controller with integrated current limit switch in 8 pin TSOT-23 package
- Supports QC 3.0 (3.6V - 12VOUT) and DCP schemes for BC1.2, divider mode and 1.2V/1.2V mode
- Line drop compensation for 5V output
- Fairly constant power limit
- 32mohm low RDS(ON) power MOSFET
- Input discharge during high voltage to low voltage change
- Intelligent input overvoltage shutdown protection
- Compatible with buck and boost converters
- Full protection include hiccup current limiting, input overvoltage protection and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
-
Input Voltage
14V
On State Resistance
0.032ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
TSOT-23
No. of Channels
1Channels
Current Limit
3.2A
IC Case / Package
TSOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate