New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      MP5000ADQ-LF-P

                      Power Load Distribution Switch, Active High, 1 Output, 18 V Input, 5 A, 0.04 ohm, QFN-EP-10

                      MONOLITHIC POWER SYSTEMS (MPS) MP5000ADQ-LF-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP5000ADQ-LF-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP5000ADQ-LF-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP5000ADQ-LF-P
                      Newark Part No.54AH3463
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      500 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.010
                      10+$1.580
                      25+$1.470
                      50+$1.410
                      100+$1.350
                      250+$1.290
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP5000ADQ-LF-P
                      Newark Part No.54AH3463
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeHigh Side
                      No. of Channels1Channels
                      Input Voltage18V
                      Current Limit5A
                      On State Resistance0.04ohm
                      IC Case / PackageQFN-EP
                      No. of Pins10Pins
                      Thermal ProtectionYes
                      On / Enable Input PolarityActive High
                      No. of Outputs1Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)
                      Automotive Qualification Standard-
                      Distribution Switch Case StyleQFN-EP

                      Product Overview

                      • Programmable current limit switch in 10 pin QFN-EP package
                      • Integrated 40mohm power FET
                      • Enable/fault pin
                      • Adjustable slew rate for output voltage
                      • 1A to 5A adjustable current limit
                      • Thermal protection
                      • Overvoltage limit
                      • Low inrush current

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Power Load Switch Type

                      High Side

                      Input Voltage

                      18V

                      On State Resistance

                      0.04ohm

                      No. of Pins

                      10Pins

                      On / Enable Input Polarity

                      Active High

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Distribution Switch Case Style

                      QFN-EP

                      No. of Channels

                      1Channels

                      Current Limit

                      5A

                      IC Case / Package

                      QFN-EP

                      Thermal Protection

                      Yes

                      No. of Outputs

                      1Outputs

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
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
                      Return a Product