


Need more?
Quantity | Price |
---|---|
1+ | $5.480 |
10+ | $4.780 |
25+ | $4.630 |
50+ | $4.580 |
100+ | $4.530 |
250+ | $4.220 |
500+ | $2.780 |
1000+ | $2.700 |
Product Information
Product Overview
MP24943 is a monolithic, step-down, switch-mode converter. It supplies 3A of continuous output current over a wide input supply range with excellent load and line regulation. MP24943 achieves low EMI signature with well controlled switching edges. Fault condition protection includes programmable-output over-voltage protection, cycle-by-cycle current limit and thermal shutdown. MP24943 requires a minimal number of readily available standard external components. It is available in SOIC8E package. Typical applications include automotive GPS, automotive entertainment and power supply for linear charger.
- Wide 4.5V to 55V operating input range
- Output adjustable from 0.8V to 45V
- 0.15ohm internal power MOSFET switch
- Stable with low ESR output ceramic capacitors
- Fixed 100KHz frequency
- Low EMI signature
- Cycle-by-cycle overcurrent protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
55V
3A
8Pins
-
45V
-
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
HSOIC
Surface Mount
800mV
100kHz
-40°C
-
MSL 2A - 4 weeks
HSOIC
100kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate