2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. AC / DC Off Line Converters
                                                                                                    Print Page

                                                                                                    HFC0500GS-P

                                                                                                    AC/DC CONV, FLYBACK, -40 TO 125DEG C

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) HFC0500GS-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) HFC0500GS-P
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) HFC0500GS-P
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoHFC0500GS-P
                                                                                                    Newark Part No.54AH3043
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.200$0.364
                                                                                                    10+$3.950$0.364
                                                                                                    25+$3.700$0.364
                                                                                                    50+$3.330$0.364
                                                                                                    100+$2.880$0.364
                                                                                                    250+$2.460$0.364
                                                                                                    500+$1.470$0.364
                                                                                                    1000+$1.240$0.364
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoHFC0500GS-P
                                                                                                    Newark Part No.54AH3043
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage Min85VAC
                                                                                                    Input Voltage AC Min85V
                                                                                                    Input Voltage Max265VAC
                                                                                                    Input Voltage AC Max265V
                                                                                                    AC / DC Converter Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating Max-
                                                                                                    Power Rating-
                                                                                                    TopologyFlyback
                                                                                                    IsolationIsolated
                                                                                                    Power Switch Voltage Rating790V
                                                                                                    Power Switch Current Rating-
                                                                                                    Switching Frequency65kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    • Fixed frequency flyback controller with ultra-low no load power consumption
                                                                                                    • Fixed-frequency current-mode control with internal slope compensation
                                                                                                    • Frequency foldback down to 25KHz at light loads
                                                                                                    • Burst mode for low standby power consumption, meeting EuP Lot 6
                                                                                                    • Frequency jitter to reduce EMI signature
                                                                                                    • X-cap discharge function
                                                                                                    • Adjustable overpower compensation
                                                                                                    • Thermal shutdown, VCC undervoltage lockout, OLP, OVP and brown-out protection
                                                                                                    • Short-circuit protection
                                                                                                    • Programmable soft start

                                                                                                    Notes

                                                                                                    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Min

                                                                                                    85VAC

                                                                                                    Input Voltage Max

                                                                                                    265VAC

                                                                                                    AC / DC Converter Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Isolation

                                                                                                    Isolated

                                                                                                    Power Switch Current Rating

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Input Voltage AC Min

                                                                                                    85V

                                                                                                    Input Voltage AC Max

                                                                                                    265V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Power Rating Max

                                                                                                    -

                                                                                                    Topology

                                                                                                    Flyback

                                                                                                    Power Switch Voltage Rating

                                                                                                    790V

                                                                                                    Switching Frequency

                                                                                                    65kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)