Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ4480-V-00A
Newark Part No.68AH9934
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $36.790 |
Price for:Each
Minimum: 1
Multiple: 1
$36.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVQ4480-V-00A
Newark Part No.68AH9934
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPQ4480GV-AEC1
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MPQ4480GV-AEC1
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 6A, 36V, step-down converter evaluation board
- Internal auto EN pull-up
- 20mohm/15mohm Low RDS(ON) internal buck power MOSFETs
- Integrated 4mohm ground sensing resistor
- Frequency adjustable (235KHz to 2.2MHz)
- CC output-current limit, 3 level adjustable, 2.75A/3.75A/7.5A
- Forced PWM mode
- Support 300KHz to 2.1MHz frequency SYNC input
- EN shutdown discharge
- Low dropout mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MPQ4480GV-AEC1
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
MPQ4480GV-AEC1
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate