New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      EVQ4431-L-00A

                      Evaluation Board, MP4431, MPQ4431, Synchronous Step Down Converter, Power Management

                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4431-L-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4431-L-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4431-L-00A
                      MONOLITHIC POWER SYSTEMS (MPS) EVQ4431-L-00A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEVQ4431-L-00A
                      Newark Part No.66AJ7122
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 35 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$71.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoEVQ4431-L-00A
                      Newark Part No.66AJ7122
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMonolithic Power Systems
                      Silicon Core NumberMP4431, MPQ4431
                      Kit Application TypePower Management
                      Application Sub TypeSynchronous Step Down Converter
                      Kit ContentsEval Board MP4431, MPQ4431
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      EVQ4431-L-00A evaluation board is designed to demonstrate the capabilities of the MP4431 and the MPQ4431. The MPQ4431 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated, internal high-side and low-side power MOSFETs. It provides up to 1A of highly efficient output current with current mode control for fast loop response. The MPQ4431 employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the switching frequency. This reduces the switching and gate driving losses. The EVQ4431-L-00A is a fully assembled and tested evaluation board, it generates 3.3V of output voltage at load currents up to 1A from a 3.3V to 36V input voltage range with 450KHz switching frequency. The MPQ4431 is available in a QFN-16 (3mmx4mm) package. Typically used in automotive systems and industrial power systems.

                      • 1μA low shutdown mode current, 10μA sleep mode quiescent current
                      • Internal 90mohm high-side and 80mohm low-side MOSFETs
                      • 350KHz to 2.5MHz configurable switching frequency
                      • Synchronize to external clock, selectable in-phase or 180° out-of-phase
                      • Power good indicator, configurable soft-start time
                      • 80ns minimum on-time, selectable FCCM and AAM
                      • Low-dropout mode
                      • Overcurrent protection with valley current detection and hiccup mode
                      • Thermal shutdown
                      • AEC-Q100 grade 1 qualified

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Silicon Manufacturer

                      Monolithic Power Systems

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Eval Board MP4431, MPQ4431

                      Automotive Qualification Standard

                      AEC-Q100

                      Silicon Core Number

                      MP4431, MPQ4431

                      Application Sub Type

                      Synchronous Step Down Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.