New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV106 2.8OZ TUBE

                                                                                                    Sealant, Silicone RTV 1 Part, Electrical/Gasketing/Sealing, Tube, Red, 2.8fl.oz (US)

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV106 2.8OZ TUBE
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV106 2.8OZ TUBE
                                                                                                    Newark Part No.00Z646
                                                                                                    Product RangeRTV100 Series
                                                                                                    Also Known AsRTV106-85ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.740
                                                                                                    5+$47.340
                                                                                                    10+$45.940
                                                                                                    25+$42.860
                                                                                                    50+$40.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV106 2.8OZ TUBE
                                                                                                    Newark Part No.00Z646
                                                                                                    Product RangeRTV100 Series
                                                                                                    Also Known AsRTV106-85ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsElectrical, Gasketing, Sealing
                                                                                                    Dispensing MethodTube
                                                                                                    Sealant ColorRed
                                                                                                    Volume2.8fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product RangeRTV100 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RTV106 2.8OZ TUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV106 sealant is paste-consistency and standard strength high-temperature sealant. It is applicable for sealing heating elements, gasketing, electrical insulation and other critical bonding and sealing applications where parts.

                                                                                                    • Capability to cure at room temperature and ambient humidity
                                                                                                    • Self adhesion properties
                                                                                                    • Low temperature flexibility
                                                                                                    • High temperature performance
                                                                                                    • Excellent weatherability and ozone and chemical resistance
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • High temperature paste

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair

                                                                                                    Warnings

                                                                                                    The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    2.8fl.oz (US)

                                                                                                    Product Range

                                                                                                    RTV100 Series

                                                                                                    Sealant Applications

                                                                                                    Electrical, Gasketing, Sealing

                                                                                                    Sealant Color

                                                                                                    Red

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.