| Quantity | Price |
|---|---|
| 1000+ | $0.881 |
Product Information
Product Overview
The rugged ML-XT connection system from Molex is a market-leading high-performance seal technology, which provides a competitively priced solution with superior reliability for critical vehicle-wiring applications in harsh environments. Low-circuit-count connectors in vehicle harnesses need a highly reliable, securely sealed connection system to minimise electrical failures and prevent costly machinery downtime. Such a system has to withstand high temperatures and harsh environments, including exposure to chemicals, at the lowest cost. The ML-XT system relies on high-performing seal technology that is proven to prevent ingress of fluids under extreme conditions. Molex uses an advanced two-shot LSR moulded one-piece plug, together with rear HCR seals with cover guards that guarantee optimum seal positioning at all times, even when mating and unmating the header and receptacle. Unlike competing products, however, ML-XT connectors also feature protective covers to lock-in rear HCR seals.
- One-piece plug housing and seal design, with IP68 sealing prevents fluid ingress
- Rear seals made from HCR (high consistency rubber)
- Plug and receptacle housings pre-assembled with internal HCR rear seals locked-in by rear covers
- Uses Molex’s proven XRC™ terminals with current ratings up to 13A
- High terminal retention force exceeds 111N
Applications
Automotive, Commercial Vehicle, Defence, Military & Aerospace
Technical Specifications
ML-XT 93444 Series
4Positions
Nylon (Polyamide) Body
500VDC
No SVHC (25-Jun-2025)
Receptacle
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
IP69K
13A
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate