New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      90814-0012

                      Pin Header, PCB Header, Wire-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Surface Mount

                      MOLEX 90814-0012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No90814-0012
                      Newark Part No.25M6039
                      Product RangePicoflex 90814 Series
                      Also Known AsGTIN UPC EAN: 800753656475
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No90814-0012
                      Newark Part No.25M6039
                      Product RangePicoflex 90814 Series
                      Also Known AsGTIN UPC EAN: 800753656475
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsWire-to-Board
                      Pitch Spacing1.27mm
                      No. of Rows1Rows
                      No. of Contacts12Contacts
                      Contact Termination TypeSurface Mount
                      Product RangePicoflex 90814 Series
                      Connector ShroudPartially Shrouded
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for 90814-0012

                      1 Product Found

                      Product Overview

                      Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.

                      • Strong one-piece upper housing
                      • Robust multi-point contacts
                      • Locking and cable strain relief

                      Applications

                      Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical

                      Technical Specifications

                      Connector Systems

                      Wire-to-Board

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Surface Mount

                      Connector Shroud

                      Partially Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (17-Jan-2023)

                      Pitch Spacing

                      1.27mm

                      No. of Contacts

                      12Contacts

                      Product Range

                      Picoflex 90814 Series

                      Contact Material

                      Brass

                      Connector Type

                      PCB Header

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.